Part Details for 713-1104 by WAGO Innovative Connections
Overview of 713-1104 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 713-1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3761
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 8-Pole, 1,50 Mm , Black |Wago 713-1104 (Alternate Part Number: 4045454696078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $11.7100 | Buy Now |
DISTI #
2946-713-1104-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
70 In Stock |
|
$5.7327 / $10.3400 | Buy Now |
|
Future Electronics | 8 Pole 4x2 3.5mm Pitch Female Cage Clamp Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.9600 / $6.0300 | Buy Now |
DISTI #
WAG713-1104
|
Heilind Electronics | F-CONN,2-ROW,8-P,BLACK | Americas - 11 in Stock |
|
$6.9558 / $8.9034 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - 1,50 mm² - black RoHS: Compliant | 0 |
|
$7.8100 / $11.1800 | Buy Now |
DISTI #
WAG713-1104
|
Interstate Connecting Components | F-CONN,2-ROW,8-P,BLACK | 3 |
|
$6.9558 / $8.9034 | Buy Now |
DISTI #
46F9102
|
Bürklin Elektronik | Socket header, 8 pole, pitch 3.5 mm, straight, black, 713-1104 Min Qty: 1 | 100 |
|
$4.3981 / $5.4329 | Buy Now |
DISTI #
2526311
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$7.9900 / $12.0034 | Buy Now |
DISTI #
2526311
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$8.3020 / $12.7598 | Buy Now |
Part Details for 713-1104
713-1104 CAD Models
713-1104 Part Data Attributes:
|
713-1104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1104
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |