Part Details for 713-1107 by WAGO Innovative Connections
Overview of 713-1107 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 713-1107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3770
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.5 Mm, 14-Pole, 1,50 Mm , Black |Wago 713-1107 (Alternate Part Number: 4045454664824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $18.5000 | Buy Now |
DISTI #
2946-713-1107-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$9.7541 / $13.4000 | Buy Now |
|
Future Electronics | 14 Pole 3.5 mm Pitch 1 Conductor Black Female Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$15.6600 / $15.8900 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - 1,50 mm² - black RoHS: Compliant |
36 In Stock |
|
$13.6900 / $18.6200 | Buy Now |
DISTI #
65742726
|
Verical | Conn Terminal Block 14 POS 3.5mm Spring Clamp RA Cable Mount 10A CAGE CLAMP® Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2242 | Americas - 35 |
|
$22.1957 / $23.9948 | Buy Now |
DISTI #
46F9108
|
Bürklin Elektronik | Socket header, 14 pole, pitch 3.5 mm, straight, black, 713-1107 Min Qty: 1 | 25 |
|
$7.7380 / $9.5537 | Buy Now |
|
Master Electronics | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - 1,50 mm² - black RoHS: Compliant |
36 In Stock |
|
$13.6900 / $18.6200 | Buy Now |
Part Details for 713-1107
713-1107 CAD Models
713-1107 Part Data Attributes
|
713-1107
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1107
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |