Part Details for 713-1407/037-000 by WAGO Innovative Connections
Overview of 713-1407/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 713-1407/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-713-1407/037-000-ND
|
DigiKey | THT MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
Buy Now | |
|
Future Electronics | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) V RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$3.9800 / $4.3900 | Buy Now |
|
Onlinecomponents.com | THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 14-pole - black RoHS: Compliant | 0 |
|
$4.7500 / $6.8000 | Buy Now |
Part Details for 713-1407/037-000
713-1407/037-000 CAD Models
713-1407/037-000 Part Data Attributes
|
713-1407/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1407/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |