-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3866
|
Newark | Tht Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 3.5 Mm, 2 X 6-Pole, Black |Wago 713-1426 (Alternate Part Number: 4045454700171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.0900 | Buy Now |
DISTI #
2946-713-1426-ND
|
DigiKey | THT MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 12-pole - black RoHS: Compliant |
125 In Stock |
|
$4.0600 / $5.8100 | Buy Now |
DISTI #
67508986
|
Verical | Conn Wire to Board M 12 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 125 |
|
$6.5299 / $7.5553 | Buy Now |
|
Master Electronics | THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 12-pole - black RoHS: Compliant |
125 In Stock |
|
$4.0600 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
713-1426
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1426
WAGO Innovative Connections
Barrier Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED PPA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |