Part Details for 7132 OR005 by Alpha Wire
Overview of 7132 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7132 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6398
|
Newark | Wire, 20Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 7132 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$99.4300 / $160.3900 | Buy Now |
DISTI #
7132OR005-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$102.7782 / $161.2800 | Buy Now |
DISTI #
602-7132-100-08
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$133.6200 / $161.1900 | Order Now |
DISTI #
70136297
|
RS | Hook-Up Wire, 20 AWG, 7x28, 0.016 in., 0.070 in., -55 degC, 105 degC, Orange | Alpha Wire 7132 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$145.1500 / $161.2800 | RFQ |
DISTI #
7132-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, orange, 300V, 30.5m Min Qty: 1 | 2 |
|
$66.4300 | Buy Now |