-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 8 Dual-Port RAM w/Int, PLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321LA25JGI8-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 52PLCC Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.2976 | Buy Now |
DISTI #
71321LA25JGI8
|
Avnet Americas | 2K x 8 Dual-Port RAM w/Int - Tape and Reel (Alt: 71321LA25JGI8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Reel | 400 |
|
$18.0213 / $20.5755 | Buy Now |
DISTI #
972-71321LA25JGI8
|
Mouser Electronics | SRAM 2KX8 DUAL PORT MSTR W/INT RoHS: Compliant | 395 |
|
$19.1700 / $25.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$18.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$18.4300 | Buy Now |
DISTI #
71321LA25JGI8
|
Avnet Silica | 2K x 8 Dual-Port RAM w/Int (Alt: 71321LA25JGI8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71321LA25JGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71321LA25JGI8
Renesas Electronics Corporation
2K x 8 Dual-Port RAM w/Int, PLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PLG52 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
This table gives cross-reference parts and alternative options found for 71321LA25JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321LA25JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321SA25J8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs IDT71321SA25J8 |
IDT71321SA25JI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs IDT71321SA25JI |
IDT71321SA25JG | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs IDT71321SA25JG |
71321LA25JI | PLCC-52, Tube | Integrated Device Technology Inc | 71321LA25JGI8 vs 71321LA25JI |
71421SA25J | PLCC-52, Tube | Integrated Device Technology Inc | 71321LA25JGI8 vs 71421SA25J |
IDT71421LA25JI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs IDT71421LA25JI |
71321LA25JG | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs 71321LA25JG |
71321LA25J | PLCC-52, Tube | Integrated Device Technology Inc | 71321LA25JGI8 vs 71321LA25J |
IDT71321LA25JG | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71321LA25JGI8 vs IDT71321LA25JG |
71421LA25J | PLCC-52, Tube | Integrated Device Technology Inc | 71321LA25JGI8 vs 71421LA25J |