-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-71321LA55PPGI8CT-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 52TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$14.8240 / $19.9900 | Buy Now |
DISTI #
71321LA55PPGI8
|
Avnet Americas | SRAMs (asynchronous) - Tape and Reel (Alt: 71321LA55PPGI8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$13.5255 / $15.4425 | Buy Now |
DISTI #
972-71321LA55PPGI8
|
Mouser Electronics | SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT RoHS: Compliant | 1353 |
|
$14.6800 / $19.4100 | Buy Now |
|
Future Electronics | SRAM 2K x 8 Dual-Port RAM w/Int RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 12500Reel |
|
$14.3900 | Buy Now |
DISTI #
71321LA55PPGI8
|
Avnet Americas | SRAMs (asynchronous) - Tape and Reel (Alt: 71321LA55PPGI8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$13.5255 / $15.4425 | Buy Now |
DISTI #
71321LA55PPGI8
|
Avnet Americas | SRAMs (asynchronous) - Tape and Reel (Alt: 71321LA55PPGI8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$13.5255 / $15.4425 | Buy Now |
DISTI #
71321LA55PPGI8
|
Avnet Silica | SRAMs (asynchronous) (Alt: 71321LA55PPGI8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71321LA55PPGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71321LA55PPGI8
Renesas Electronics Corporation
2K x 8 Dual-Port RAM w/Int, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PPG52 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |