Part Details for 7134 BK001 by Alpha Wire
Overview of 7134 BK001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7134 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6442
|
Newark | Wire, 16Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:0.133Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 7134 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$770.4900 | Buy Now |
DISTI #
7134BK001-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$652.7052 / $903.5900 | Buy Now |
DISTI #
602-7134-1000-02
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 IRRPVC 1000ft SPOOL BLACK RoHS: Compliant | 3 |
|
$652.7000 / $771.9900 | Buy Now |
DISTI #
70136362
|
RS | Hook-Up Wire, 16 AWG, 19x29, 0.016 in., 0.092 in., -55 degC, 105 degC, Black | Alpha Wire 7134 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$829.1700 | RFQ |
DISTI #
65007701
|
Verical | Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$888.0409 | Buy Now |
DISTI #
7134-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, black, 300V, 305m Min Qty: 1 | 1 |
|
$411.0000 | Buy Now |