Part Details for 71363-302LF by Amphenol FCi
Overview of 71363-302LF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 71363-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06404617
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 | Americas - 19790 |
|
$0.1775 | Buy Now |
DISTI #
V99:2348_06404617
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1944 | Americas - 6185 |
|
$0.1115 / $0.1529 | Buy Now |
DISTI #
V79:2366_27188245
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 355 |
|
$0.1400 / $0.1693 | Buy Now |
DISTI #
70302524
|
RS | Conn Rect Shunt High Body 2.54mm Pitch 1-Row Mini-Jump Pure Tin Plate | Amphenol FCI (Amphenol CS) 71363-302LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6822 |
|
$0.2450 / $0.3400 | Buy Now |
DISTI #
BRG71363-302LF
|
Heilind Electronics | HIGH BODY JUMPER | Americas - 0 in Stock |
|
$0.2402 / $0.2441 | Buy Now |
DISTI #
77587324
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2203 | Americas - 19790 |
|
$0.1775 | Buy Now |
DISTI #
65652906
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 10000 |
|
$0.2050 / $0.2210 | Buy Now |
DISTI #
35611883
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1944 | Americas - 6185 |
|
$0.1115 | Buy Now |
DISTI #
65553039
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54 um (100 uin) Pure Tin Plating RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1944 | Americas - 355 |
|
$0.1400 / $0.1601 | Buy Now |
DISTI #
BRG71363-302LF
|
Interstate Connecting Components | HIGH BODY JUMPER | 0 |
|
$0.2402 / $0.2441 | Buy Now |
Part Details for 71363-302LF
71363-302LF CAD Models
71363-302LF Part Data Attributes:
|
71363-302LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71363-302LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.098 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.198 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .2919 N |
Alternate Parts for 71363-302LF
This table gives cross-reference parts and alternative options found for 71363-302LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71363-302LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-FOB | Interconnection Device | Crane Connectors | 71363-302LF vs JUN02SS-FOB |
JUN02SS-TOB | Interconnection Device | Crane Connectors | 71363-302LF vs JUN02SS-TOB |
JUN02SS-TOH | Interconnection Device | Crane Connectors | 71363-302LF vs JUN02SS-TOH |
68786-102 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 71363-302LF vs 68786-102 |
JUN02SS-GOB | Interconnection Device | Crane Connectors | 71363-302LF vs JUN02SS-GOB |