Part Details for 7136932 (ALTERNATE: 7136932) by RS Pro
Overview of 7136932 (ALTERNATE: 7136932) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7136932 (ALTERNATE: 7136932)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71095974
|
RS | Thick Film Surface Mount Resistor 820Ohms 0.125W 0805 (2012) Solder Pad 5% | RS PRO 7136932 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0020 | RFQ |