Part Details for 7136DG by BOYD Laconia
Overview of 7136DG by BOYD Laconia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7136DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS409-ND
|
DigiKey | BOARD LEVEL HEATSINK .515"TO-220 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1806 In Stock |
|
$2.6794 / $3.9200 | Buy Now |
DISTI #
532-7136DG
|
Mouser Electronics | Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Vertical, 19.7 C/W, 2.54mm Hole RoHS: Compliant | 7056 |
|
$0.8730 / $2.3000 | Buy Now |
|
Future Electronics | TO-220 Package 19.70 C/W Thermal Resistance Mounting Clip Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 70835Bulk |
|
$0.9650 / $1.1900 | Buy Now |
|
Future Electronics | TO-220 Package 19.70 C/W Thermal Resistance Mounting Clip Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 125000 Package Multiple: 125000 Container: Bag | 0Bag |
|
$0.9650 / $1.1900 | Buy Now |
DISTI #
AAV7136DG
|
Heilind Electronics | 042597 BOARD LEVEL HS .515 TO -220 | Americas - 6657 in Stock |
|
$3.5178 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Aluminum 19.7°C/W Matte Tin RoHS: Compliant |
542 In Stock |
|
$1.8500 / $3.6300 | Buy Now |
DISTI #
66732466
|
Verical | Heat Sink Passive TO-220 Copper 19.7°C/W Matte Tin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2132 | Americas - 38000 |
|
$1.2611 / $1.5726 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
DISTI #
AAV7136DG
|
Interstate Connecting Components | 042597 BOARD LEVEL HS .515 TO -220 | 2219 |
|
$3.5178 | Buy Now |
DISTI #
000000000001627421
|
Sager | Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Vertical, 19.7 C/W, 2.54mm Hole Min Qty: 1 | 879 |
|
$0.7399 / $0.9433 | Buy Now |
Part Details for 7136DG
7136DG CAD Models
7136DG Part Data Attributes
|
7136DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7136DG
BOYD Laconia
Heat Sink, 19.7ohm, Clip, U, Transverse, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | COPPER | |
Construction | STAMPED | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 21.54 mm | |
Length | 13.21 mm | |
Profile | U | |
Thermal Resistance | 19.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.08 mm |