Part Details for 714-87-163-41-001101 by PRECI-DIP SSA
Overview of 714-87-163-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-87-163-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-163-41-001101-ND
|
DigiKey | CONN PIN RCPT .016-.022 SOLDER Min Qty: 140 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5351 | Buy Now |
DISTI #
437-7148716341001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.0700 / $6.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $5.6800 | Buy Now |
Part Details for 714-87-163-41-001101
714-87-163-41-001101 CAD Models
714-87-163-41-001101 Part Data Attributes
|
714-87-163-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-163-41-001101
PRECI-DIP SSA
Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Length | 6.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 714-87-163-41-001101
This table gives cross-reference parts and alternative options found for 714-87-163-41-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-163-41-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-83-163-41-001101 | Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-163-41-001101 vs 714-83-163-41-001101 |
BS1-039-H431-55/2B | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 714-87-163-41-001101 vs BS1-039-H431-55/2B |
BS1-039-H431-55/2A | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 714-87-163-41-001101 vs BS1-039-H431-55/2A |
BS1-039-H430-55/2A | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 714-87-163-41-001101 vs BS1-039-H430-55/2A |