-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J8844
|
Newark | Board-To-Board Connector, Mezzanine 71436 Series, Surface Mount, Plug, 64, 1 Mm Rohs Compliant: Yes |Molex 71436-0164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$7.3400 / $8.1600 | Buy Now |
DISTI #
26AC8579
|
Newark | Mezzanine 1Mm Btb Plg 30 Sau 64Ckt Rohs Compliant: Yes |Molex 71436-0164 Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.4000 | Buy Now |
DISTI #
93M3986
|
Newark | Stacking Board Connector, 71436 Series, Plug, 1 Mm, 64, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Molex 71436-0164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $7.9600 | Buy Now |
DISTI #
0714360164
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714360164) RoHS: Compliant Min Qty: 588 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4 |
|
$4.0075 / $6.1485 | Buy Now |
DISTI #
538-71436-0164
|
Mouser Electronics | Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT RoHS: Compliant | 402 |
|
$4.6300 / $7.7700 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine PL 64 POS 1mm Solder ST SMD Tube RoHS: Compliant |
4043 Partner Stock |
|
$4.8200 / $5.6200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 64 Contacts, Pin, 0.039 Pitch, Surface Mount Terminal | 8 |
|
$5.5575 / $11.1150 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 64 Contacts, Pin, 0.039 Pitch, Surface Mount Terminal | 6 |
|
$4.5760 / $6.2400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 64 Contacts, Pin, 0.039 Pitch, Surface Mount Terminal | 19 |
|
$7.4100 / $11.1150 | Buy Now |
DISTI #
71436-0164
|
TTI | Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 588 In Stock |
|
$4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71436-0164
Molex
Buy Now
Datasheet
|
Compare Parts:
71436-0164
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71436-0164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71436-0164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5120526-1 | 1FHP,64,50A/S,R,N,S09,11,14 | TE Connectivity | 71436-0164 vs 3-5120526-1 |
1-5120534-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 71436-0164 vs 1-5120534-1 |
1-5120526-1 | 1FHP,64,50A/S,S,N,S09,11,14 | TE Connectivity | 71436-0164 vs 1-5120526-1 |
5146898-1 | 1FHP,64,30A/S,S,C,S09,11,14 | TE Connectivity | 71436-0164 vs 5146898-1 |
5146888-1 | 1FHP,64,30A/S,S,C,S10,12,13,15 | TE Connectivity | 71436-0164 vs 5146888-1 |
5120533-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 71436-0164 vs 5120533-1 |
1-5120525-1 | 1FHP,64,50A/S,S,N,S08 | TE Connectivity | 71436-0164 vs 1-5120525-1 |
5120532-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 71436-0164 vs 5120532-1 |
1-5146898-1 | 1FHP,64,50A/S,S,C,S09,11,14 | TE Connectivity | 71436-0164 vs 1-5146898-1 |
1-146898-1 | 1FHP,64,50A/P,S,C,S09,11,14 | TE Connectivity | 71436-0164 vs 1-146898-1 |