-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 13C SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3022
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 715967-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$105.9000 / $109.9800 | Buy Now |
DISTI #
2266-715967-000-ND
|
DigiKey | TXR40AC00-1204BI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$101.8300 / $105.7500 | Buy Now |
DISTI #
715967-000
|
Avnet Americas | TXR40AC00-1204BI - Bulk (Alt: 715967-000) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$81.7740 / $98.4060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 1 Container: Box | 0Box |
|
$88.8500 | Buy Now |
DISTI #
RYCTXR40AC00-1204BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1204BI | Americas - 0 in Stock |
|
$84.1493 / $103.4329 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-1204BI RoHS: Compliant |
12 Partner Stock |
|
$45.3500 / $113.9000 | Buy Now |
DISTI #
715967-000
|
Avnet Americas | TXR40AC00-1204BI - Bulk (Alt: 715967-000) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$81.7740 / $98.4060 | Buy Now |
DISTI #
715967-000
|
Avnet Americas | TXR40AC00-1204BI - Bulk (Alt: 715967-000) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
$81.7740 / $98.4060 | Buy Now |
DISTI #
RYCTXR40AC00-1204BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1204BI | 0 |
|
$84.1493 / $103.4329 | Buy Now |
DISTI #
TE Connectivity 715967-000
|
PEI Genesis | TXR40AC00-1204BI | 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
715967-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
715967-000
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |