Part Details for 715P10354JD3 by Cornell Dubilier Electronics Inc
Overview of 715P10354JD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P10354JD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8271
|
Newark | Capacitor, Film, Pp, 0.01Uf, 400V, Rad, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):200V Rohs Compliant: Yes |Cornell Dubilier 715P10354JD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.6300 | Buy Now |
DISTI #
338-3463-ND
|
DigiKey | CAP FILM 10000PF 5% 400VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
288 In Stock |
|
$1.0760 / $2.0800 | Buy Now |
DISTI #
598-715P10354JD3
|
Mouser Electronics | Film Capacitors 400V 10nF ORANGE DROP RoHS: Compliant | 103 |
|
$1.2200 / $2.9600 | Buy Now |
DISTI #
70267306
|
RS | Capacitor, Polypro Film, Cap 0.01 uF, Tol 5%,Vol-Rtg 400 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P10354JD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3940 |
|
$0.7900 | Buy Now |
|
Future Electronics | 715P Series 400 V 0.01 uF ±5% Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.7200 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±5% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C | 761 Factory Stock |
|
$1.3000 / $2.2000 | Buy Now |
DISTI #
715P10354JD3
|
TTI | Film Capacitors 400V 10nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$1.2800 | Buy Now |
|
Master Electronics | Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±5% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C | 761 Factory Stock |
|
$1.3000 / $2.2000 | Buy Now |
Part Details for 715P10354JD3
715P10354JD3 CAD Models
715P10354JD3 Part Data Attributes:
|
715P10354JD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P10354JD3
Cornell Dubilier Electronics Inc
CAP FILM 10000PF 5% 400VDC RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P10354JD3
This table gives cross-reference parts and alternative options found for 715P10354JD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P10354JD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P10354JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JG2 |
715P10354JG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JG3 |
715P10354JD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JD2 |
715P10354JH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JH1 |
715P10354JB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JB3 |
715P10354JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JG1 |
715P10354JF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JF2 |
715P10354JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JF1 |
715P10354JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JB1 |
715P10354JH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10354JD3 vs 715P10354JH3 |