-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 0.1UF 5% 600VDC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8276
|
Newark | Capacitor, Film, Pp, 0.1Uf, 600V, Rad, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):200V Rohs Compliant: Yes |Cornell Dubilier 715P10456LD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.5400 | Buy Now |
DISTI #
68X3698
|
Newark | Film Capacitor, Orange Dropr, 715P Series, 0.1 F, 5%, Pp (Polypropylene), 600 V Rohs Compliant: Yes |Cornell Dubilier 715P10456LD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.9100 | Buy Now |
DISTI #
338-4219-ND
|
DigiKey | CAP FILM 0.1UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6820 In Stock |
|
$2.6404 / $3.7500 | Buy Now |
DISTI #
598-715P10456LD3
|
Mouser Electronics | Film Capacitors 600V 100nF ORANGE DROP RoHS: Compliant | 198 |
|
$4.2200 / $7.4400 | Buy Now |
DISTI #
70267311
|
RS | Capacitor, Polypro Film, Cap 0.1 uF, Tol 5%,Vol-Rtg 600 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P10456LD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 132 |
|
$8.4700 / $9.5300 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 100000pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C |
546 In Stock |
|
$3.2400 / $6.6600 | Buy Now |
DISTI #
715P10456LD3
|
TTI | Film Capacitors 600V 100nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1100 In Stock |
|
$3.1300 / $3.2500 | Buy Now |
|
Master Electronics | Orange Drop® - Polypropylene Film/Foil Capacitor - 100000pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C |
546 In Stock |
|
$3.2400 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
715P10456LD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P10456LD3
Cornell Dubilier Electronics Inc
CAP FILM 0.1UF 5% 600VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 715P10456LD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P10456LD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P10456LG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LG2 |
715P10456LG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LG3 |
715P10456LB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LB2 |
715P10456LF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LF1 |
715P10456LA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LA3 |
715P10456LB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LB3 |
715P10456LF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LF3 |
715P10456LB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LB1 |
715P10456LD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LD1 |
715P10456LD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P10456LD3 vs 715P10456LD2 |