Part Details for 71600-010LF by Amphenol Communications Solutions
Overview of 71600-010LF by Amphenol Communications Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 71600-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K7136
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 71600-010LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1435 |
|
$0.9350 / $1.4600 | Buy Now |
DISTI #
93K4992
|
Newark | Wire-To-Board Connector, With Strain Relief, Quickie Series, Idc/Idt, Receptacle, 10, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 71600-010LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2864 |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
38AH4720
|
Newark | Qke Iii Fem Conn Rohs Compliant: Yes |Amphenol Communications Solutions 71600-010LF Min Qty: 612 Package Multiple: 1 Date Code: 0 Container: Bulk | 612 |
|
$0.9790 | Buy Now |
DISTI #
609-1739-ND
|
DigiKey | CONN RCPT 10P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2437 In Stock |
|
$0.7464 / $1.4400 | Buy Now |
|
Future Electronics | 71600 Series Dual Row 10 Position Female Quickie III Receptacle IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 12Tube |
|
$0.6950 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
4012 In Stock |
|
$0.6860 / $1.0520 | Buy Now |
DISTI #
71600-010LF
|
TME | Plug, IDC, female, PIN: 10, with cable clamp, IDC, for ribbon cable Min Qty: 1 | 662 |
|
$0.7300 / $1.1900 | Buy Now |
DISTI #
COHE6843
|
Rutronik | 10P IDC FEMALE RoHS: Compliant Min Qty: 34 Package Multiple: 34 Container: Tube |
Stock DE - 1020 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5200 / $0.5494 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.54mm Three-piece(connector+pressure line+reflex cover) Gold Phosphor bronze 2x5P 5 IDCconnector 2.54mm 2 P=2.54mm IDC Connectors ROHS | 621 |
|
$0.5855 / $1.0109 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
4012 In Stock |
|
$0.6860 / $1.0520 | Buy Now |
Part Details for 71600-010LF
71600-010LF CAD Models
71600-010LF Part Data Attributes
|
71600-010LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71600-010LF
Amphenol Communications Solutions
Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 10 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-010LF
This table gives cross-reference parts and alternative options found for 71600-010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734606-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 71600-010LF vs 1-1734606-0 |
87022-605TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 71600-010LF vs 87022-605TR |
84699-640LF | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | Amphenol FCi | 71600-010LF vs 84699-640LF |
55510-310TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71600-010LF vs 55510-310TR |
79107-7204 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71600-010LF vs 79107-7204 |
87022-605TR | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 10 Positions, Plain Mounting style | Amphenol Communications Solutions | 71600-010LF vs 87022-605TR |
SMS-105-02-T-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 71600-010LF vs SMS-105-02-T-D |
HM2C06D0C010N9LF | Board Connector, LEAD FREE | Amphenol FCi | 71600-010LF vs HM2C06D0C010N9LF |
71602-310LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | 71600-010LF vs 71602-310LF |
87340-1014 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 71600-010LF vs 87340-1014 |