Part Details for 71600-014LF by Amphenol Corporation
Overview of 71600-014LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71600-014LF
|
Avnet Americas | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 71600-014LF) RoHS: Not Compliant Min Qty: 468 Package Multiple: 468 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4477 / $0.5538 | Buy Now |
DISTI #
649-71600-014LF
|
Mouser Electronics | Headers & Wire Housings .100" RCPT 2X7P RoHS: Compliant | 948 |
|
$0.5030 / $0.9800 | Buy Now |
DISTI #
71600-014LF
|
TTI | Headers & Wire Housings .100" RCPT 2X7P RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Kit |
Americas - 728 In Stock |
|
$0.4830 / $0.6210 | Buy Now |
DISTI #
71600-014LF
|
Avnet Abacus | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube (Alt: 71600-014LF) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
71600-014LF
|
Avnet Asia | Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube (Alt: 71600-014LF) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3340 / $0.4056 | Buy Now |