Part Details for 71600-016LF by Amphenol FCi
Overview of 71600-016LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-016LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70089020
|
RS | Connector idc receptacle(female) central&dual polarized 16 contact gold grey | Amphenol FCI (Amphenol CS) 71600-016LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 709 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
BRG71600-016LF
|
Heilind Electronics | QKE III FEM CONN GP | Americas - 0 in Stock621 On Order |
|
$1.1697 / $1.5181 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, IDC Terminal, Locking Mechanism | 20 |
|
$1.1665 / $2.3330 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch, IDC Terminal, Locking Mechanism | 607 |
|
$1.0705 / $2.5952 | Buy Now |
DISTI #
BRG71600-016LF
|
Interstate Connecting Components | QKE III FEM CONN GP | 0145 On Order |
|
$1.1697 / $1.5181 | Buy Now |
DISTI #
Amphenol FCI 71600-016LF
|
PEI Genesis | QKE III FEM CONN GP | 735 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5382 |
|
RFQ | |
|
Wuhan P&S | IDC Receptacle,Double row,16 P,2.54mm Min Qty: 1 | 3312 |
|
$0.9600 / $1.0400 | Buy Now |
Part Details for 71600-016LF
71600-016LF CAD Models
71600-016LF Part Data Attributes
|
71600-016LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-016LF
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-016LF
This table gives cross-reference parts and alternative options found for 71600-016LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-016LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021321-00016D5LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71600-016LF vs 20021321-00016D5LF |
20021321-00016C6LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71600-016LF vs 20021321-00016C6LF |
55510-716 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 71600-016LF vs 55510-716 |
20021321-00016C5LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71600-016LF vs 20021321-00016C5LF |
8-188275-6 | (8-188275-6) MICRO-MATCH SMD FTE | TE Connectivity | 71600-016LF vs 8-188275-6 |
20021321-00016T5LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71600-016LF vs 20021321-00016T5LF |
91596-116 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 71600-016LF vs 91596-116 |
20021321-00016T7LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71600-016LF vs 20021321-00016T7LF |
79109-8457 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 71600-016LF vs 79109-8457 |
20021321-00016C7LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 71600-016LF vs 20021321-00016C7LF |