Part Details for 71600-104LF by Amphenol FCi
Overview of 71600-104LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00906686
|
Arrow Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Europe - 4139 |
|
$0.2913 / $0.3973 | Buy Now |
DISTI #
V36:1790_06396008
|
Arrow Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 2893 |
|
$0.3085 / $0.3897 | Buy Now |
DISTI #
BRG71600-104LF
|
Heilind Electronics | QUICKIE | Americas - 0 in Stock |
|
$0.4174 / $0.4387 | Buy Now |
DISTI #
BRG71600-104LF
|
Interstate Connecting Components | QUICKIE | 0 |
|
$0.4174 / $0.4387 | Buy Now |
DISTI #
Amphenol FCI 71600-104LF
|
PEI Genesis | QUICKIE | 0 |
|
Buy Now |
Part Details for 71600-104LF
71600-104LF CAD Models
71600-104LF Part Data Attributes:
|
71600-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-104LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-104LF
This table gives cross-reference parts and alternative options found for 71600-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71600-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 71600-104LF vs 71600-104 |