Part Details for 71600-130LF by Amphenol Communications Solutions
Overview of 71600-130LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 71600-130LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8874
|
Newark | Wtb Conn, Rcpt, 30Pos, 2Rows, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions 71600-130LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$1.3500 / $1.5700 | Buy Now |
DISTI #
609-5106-ND
|
DigiKey | CONN RCPT 30P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
326 In Stock |
|
$0.7568 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 13 Container: Tube | 0Tube |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$0.8550 / $1.7900 | Buy Now |
DISTI #
71600-130LF
|
TME | Plug, IDC, female, PIN: 30, without strain relief, IDC, 1.27mm, grey Min Qty: 468 | 0 |
|
$0.7000 | RFQ |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$0.8550 / $1.7900 | Buy Now |
Part Details for 71600-130LF
71600-130LF CAD Models
71600-130LF Part Data Attributes:
|
71600-130LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71600-130LF
Amphenol Communications Solutions
Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 30 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-130LF
This table gives cross-reference parts and alternative options found for 71600-130LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-130LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71602-130LF | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | 71600-130LF vs 71602-130LF |
77335-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71600-130LF vs 77335-130 |
73359-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71600-130LF vs 73359-130 |
73369-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71600-130LF vs 73369-130 |
77337-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71600-130LF vs 77337-130 |
71601-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Amphenol FCi | 71600-130LF vs 71601-130 |
73369-130K | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71600-130LF vs 73369-130K |