Part Details for 71694-2508 by Molex
Overview of 71694-2508 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71694-2508
71694-2508 CAD Models
71694-2508 Part Data Attributes
|
71694-2508
Molex
Buy Now
Datasheet
|
Compare Parts:
71694-2508
Molex
Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71694-2508
This table gives cross-reference parts and alternative options found for 71694-2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71694-2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-2508 vs 7-178129-6 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 71694-2508 vs 1453G1 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-2508 vs 23-09-1061 |
35151-0614 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 71694-2508 vs 35151-0614 |
71694-2502 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 71694-2508 vs 71694-2502 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-2508 vs 5-178129-6 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-2508 vs 3-917807-3 |
5-917807-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 71694-2508 vs 5-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-2508 vs 1-178127-6 |
03-09-6064 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-2508 vs 03-09-6064 |