Part Details for 716P10454LA3 by Cornell Dubilier Electronics Inc
Overview of 716P10454LA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 716P10454LA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5168
|
Newark | Film Capacitor, 0.1Uf, 5%, 400Vdc, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):200V, Esr:-Rohs Compliant: Yes |Cornell Dubilier 716P10454LA3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
338-4367-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
176 In Stock |
|
$1.0373 / $2.7100 | Buy Now |
DISTI #
598-716P10454LA3
|
Mouser Electronics | Film Capacitors 100nF 400V 5% ORANGE DROP RoHS: Compliant | 917 |
|
$1.4800 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polypropylene Film/Foil Capacitor - 0.1uF ±5% - 400VDC - 1.25 inch Straight Lead |
1000 In Stock |
|
$1.5900 / $1.9600 | Buy Now |
DISTI #
716P10454LA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6200 | Buy Now |
|
Master Electronics | Orange Drop® Polypropylene Film/Foil Capacitor - 0.1uF ±5% - 400VDC - 1.25 inch Straight Lead |
1000 In Stock |
|
$1.5900 / $1.9600 | Buy Now |
Part Details for 716P10454LA3
716P10454LA3 CAD Models
716P10454LA3 Part Data Attributes:
|
716P10454LA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
716P10454LA3
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.8 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 26.2 mm | |
Terminal Shape | WIRE | |
Width | 10.7 mm |