Part Details for 716W-15/10 by Qualtek Electronics Corporation
Overview of 716W-15/10 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716W-15/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6948
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Qc, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:716W Series Rohs Compliant: Yes |Qualtek Electronics 716W-15/10 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
Q260-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
4180 In Stock |
|
$0.6590 / $1.3200 | Buy Now |
DISTI #
562-716W-1510
|
Mouser Electronics | AC Power Entry Modules SNAP-IN MNT .187 QD RoHS: Compliant | 47 |
|
$0.6580 / $1.2800 | Buy Now |
DISTI #
70133371
|
RS | Outlet Snap-In Mount 10/15 A 250 VAC UL 940V-0/UL 94V-2 | Qualtek Electronics Corp. 716W-15/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5992 |
|
$0.7700 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port |
90 In Stock 768 Factory Stock |
|
$0.7270 / $1.3830 | Buy Now |
DISTI #
2717504
|
element14 Asia-Pacific | POWER ENTRY, RCPT, 15A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6920 / $1.3517 | Buy Now |
DISTI #
2717504
|
Farnell | POWER ENTRY, RCPT, 15A, 250VAC, QC RoHS: Compliant Min Qty: 3600 Lead time: 59 Weeks, 4 Days Container: Each | 0 |
|
$1.2923 | Buy Now |
|
Master Electronics | Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port |
90 In Stock 768 Factory Stock |
|
$0.7270 / $1.3830 | Buy Now |
Part Details for 716W-15/10
716W-15/10 CAD Models
716W-15/10 Part Data Attributes
|
716W-15/10
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-15/10
Qualtek Electronics Corporation
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |