Part Details for 716W-15/15 by Qualtek Electronics Corporation
Overview of 716W-15/15 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 716W-15/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6949
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Qc, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:716W Series Rohs Compliant: Yes |Qualtek Electronics 716W-15/15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
Q261-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1472 In Stock |
|
$0.6604 / $1.3700 | Buy Now |
DISTI #
562-716W-15/15
|
Mouser Electronics | AC Power Entry Modules Snap-In Mnt .250 RoHS: Compliant | 771 |
|
$0.6750 / $1.3700 | Buy Now |
DISTI #
70133372
|
RS | Conn Electrical Power Outlet Socket Cont 3 Cond 2 Poles 250V 15A 716W Series | Qualtek Electronics Corp. 716W-15/15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 723 |
|
$1.0300 / $1.3700 | Buy Now |
|
Future Electronics | 716W Series, 15 A 250VAC Snap In Mount Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.8150 / $0.9100 | Buy Now |
DISTI #
QTK716W-15/15
|
Heilind Electronics | Americas - 486 in Stock750 On Order |
|
$1.0074 / $1.4950 | Buy Now | |
|
Onlinecomponents.com | Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port |
3709 In Stock |
|
$0.6860 / $1.3270 | Buy Now |
|
Quest Components | 36 |
|
$0.8166 / $1.3610 | Buy Now | |
DISTI #
QTK716W-15/15
|
Interstate Connecting Components | 162250 On Order |
|
$1.0074 / $1.4950 | Buy Now | |
DISTI #
000000000003020070
|
Sager | AC Power Entry Modules Snap-In Mnt .250 Min Qty: 100 | 0 |
|
$0.6907 / $1.0400 | Buy Now |
Part Details for 716W-15/15
716W-15/15 CAD Models
716W-15/15 Part Data Attributes
|
716W-15/15
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-15/15
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |