Part Details for 716W-X2/03 by Qualtek Electronics Corporation
Overview of 716W-X2/03 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 716W-X2/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0648
|
Newark | Connector, Power Entry, Female, 15A, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Qualtek Electronics 716W-X2/03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
27AK0608
|
Newark | Ac Receptacles |Qualtek Electronics 716W-X2/03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
Q226-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
42 In Stock |
|
$0.7112 / $1.3700 | Buy Now |
DISTI #
562-716W-X2/03
|
Mouser Electronics | AC Power Entry Modules SNAP-IN F/M .250 O.D RoHS: Compliant | 186 |
|
$0.6600 / $1.1200 | Buy Now |
DISTI #
70133345
|
RS | Conn Electrical Power Outlet Socket Cont 3 Cond 2 Poles 250V 15A 716W Series | Qualtek Electronics Corp. 716W-X2/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.3700 | RFQ |
|
Future Electronics | 3 Position 250 V 10 A Male Pins AC Receptacle Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8100 | Buy Now |
DISTI #
QTK716W-X2/03
|
Heilind Electronics | AC RECEPTACLES | Americas - 15418 in Stock |
|
$1.0074 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
243 Partner Stock 9786 On Order |
|
$0.6530 / $1.2420 | Buy Now |
DISTI #
QTK716W-X2/03
|
Interstate Connecting Components | AC RECEPTACLES | 3598 |
|
$1.0074 / $1.3600 | Buy Now |
DISTI #
000000000003020073
|
Sager | AC Power Entry Modules SNAP-IN F/M .250 O.D Min Qty: 1 | 584 |
|
$0.6475 / $0.8355 | Buy Now |
Part Details for 716W-X2/03
716W-X2/03 CAD Models
716W-X2/03 Part Data Attributes:
|
716W-X2/03
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
716W-X2/03
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |