Part Details for 71726-156HLF by Amphenol FCi
Overview of 71726-156HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71726-156HLF
71726-156HLF CAD Models
71726-156HLF Part Data Attributes
|
71726-156HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71726-156HLF
Amphenol FCi
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71726-156HLF
This table gives cross-reference parts and alternative options found for 71726-156HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71726-156HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68663-060 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71726-156HLF vs 68663-060 |
8614-00-56-2-Y0-9-325-LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71726-156HLF vs 8614-00-56-2-Y0-9-325-LF |
93223-056HLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71726-156HLF vs 93223-056HLF |
8614-00-56-2-Y0-2-325-LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71726-156HLF vs 8614-00-56-2-Y0-2-325-LF |
86816-456 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71726-156HLF vs 86816-456 |
89861-103-56 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71726-156HLF vs 89861-103-56 |
78953-556 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71726-156HLF vs 78953-556 |
10119109-456015LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71726-156HLF vs 10119109-456015LF |
89169-256 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71726-156HLF vs 89169-256 |
8614-00-56-2-Y0-5-313-LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71726-156HLF vs 8614-00-56-2-Y0-5-313-LF |