Part Details for 7173DG by BOYD Laconia
Overview of 7173DG by BOYD Laconia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7173DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS415-ND
|
DigiKey | BOARD LEVEL HEATSINK .375"TO-220 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6041 In Stock |
|
$0.7487 / $1.1700 | Buy Now |
DISTI #
532-7173DG
|
Mouser Electronics | Heat Sinks Channel Heat Sink+2 Tab, TO220, Copper, Vertical, 25.8 C/W, 2.54mm Hole RoHS: Compliant | 7297 |
|
$0.6500 / $0.9600 | Buy Now |
|
Future Electronics | TO-220 Package 25.80 C/W Thermal Resistance Copper Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 42217Bulk |
|
$0.6950 / $0.8450 | Buy Now |
DISTI #
AAV7173DG
|
Heilind Electronics | Americas - 9411 in Stock |
|
$2.5387 / $2.5804 | Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Copper 25.8°C/W Tin RoHS: Compliant |
15035 In Stock |
|
$0.4800 / $0.5800 | Buy Now |
DISTI #
AAV7173DG
|
Interstate Connecting Components | 3137 |
|
$2.5387 / $2.5804 | Buy Now | |
DISTI #
000000000002160440
|
Sager | Heat Sinks Channel Heat Sink+2 Tab, TO220, Copper, Vertical, 25.8 C/W, 2.54mm Hole Min Qty: 3000 | 0 |
|
$2.0600 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Thru-Hole Copper 25.8°C/W Tin RoHS: Compliant |
15035 In Stock |
|
$0.4800 / $0.5800 | Buy Now |
|
New Advantage Corporation | TO-220 Package 25.80 C/W Thermal Resistance Copper Channel Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 32500 |
|
$0.8867 / $0.9500 | Buy Now |
Part Details for 7173DG
7173DG CAD Models
7173DG Part Data Attributes:
|
7173DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7173DG
BOYD Laconia
Heat Sink, 25.8ohm, U, Transverse, Copper, Tin, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | COPPER | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Profile | U | |
Thermal Resistance | 25.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.52 mm |