-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H4392
|
Newark | Header Connector, pcb Mount, recept,84 Contacts, pin,0.039 Pitch, surface Mount Terminal, locking Mech Rohs Compliant: Yes |Molex 71741-2001 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 / $5.2700 | Buy Now |
DISTI #
55AK4215
|
Newark | Stacking Conn, Hdr, 84Pos, 1Mm Rohs Compliant: Yes |Molex 71741-2001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.2400 / $9.6800 | Buy Now |
DISTI #
717412001
|
Avnet Americas | Conn Board to Board PL 84 POS 1mm Solder ST SMD Embossed T/R (Alt: 717412001) RoHS: Compliant Min Qty: 960 Package Multiple: 960 | 0 |
|
RFQ | |
DISTI #
0717412001
|
Avnet Americas | Conn Board to Board PL 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717412001) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8842 | Buy Now |
DISTI #
538-71741-2001
|
Mouser Electronics | Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl e 1mm BTB Plg 84Ckt RoHS: Compliant | 722 |
|
$4.4100 / $8.1900 | Buy Now |
DISTI #
71464936
|
RS | Mezzanine 1mm BTB Plg 84Ckt | Molex Incorporated 71741-2001 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $7.4200 | RFQ |
|
Onlinecomponents.com | Conn Mezzanine PL 84 POS 1mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$4.0100 / $4.8500 | Buy Now |
|
Bristol Electronics | 790 |
|
RFQ | ||
|
Quest Components | 3486 |
|
$5.7480 / $11.4960 | Buy Now | |
|
Quest Components | 508 |
|
$5.7480 / $11.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71741-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
71741-2001
Molex
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE&REEL PKG, PICK&PLACE CAP | |
Board Mounting Option | PEG | |
Body Breadth | 0.26 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.807 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 71741-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71741-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71741-2002 | Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | Molex | 71741-2001 vs 71741-2002 |
1-5146897-2 | 1FHP,84,50A/S,S,C,S08 | TE Connectivity | 71741-2001 vs 1-5146897-2 |
2-5120527-2 | 1FHP,84,30A/S,R,N,S10,12,13,15 | TE Connectivity | 71741-2001 vs 2-5120527-2 |