Part Details for 7178DG by BOYD Laconia
Overview of 7178DG by BOYD Laconia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7178DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7178DG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3004 | Buy Now |
DISTI #
532-7178DG
|
Mouser Electronics | Heat Sinks Channel Heat Sink+Narrow/Clip, TO220, Copper, Vertical, 35.7 C/W, 2.54mm Hole RoHS: Compliant | 13800 |
|
$3.1600 / $3.5900 | Buy Now |
|
Future Electronics | TO-220 Package 35.70 C/W Thermal Resistance Copper Narrow Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2 Container: Bag | 0Bag |
|
$2.0700 / $2.3700 | Buy Now |
DISTI #
AAV7178DG
|
Heilind Electronics | Americas - 5067 in Stock |
|
$2.8721 / $3.7277 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $5.9600 | Buy Now |
|
Quest Components | HEAT SINK, TO-220 | 44 |
|
$2.3535 / $4.7070 | Buy Now |
DISTI #
AAV7178DG
|
Interstate Connecting Components | 1182 |
|
$2.8721 / $3.7277 | Buy Now | |
DISTI #
000000000002160441
|
Sager | Heat Sinks Channel Heat Sink+Narrow/Clip, TO220, Copper, Vertical, 35.7 C/W, 2.54mm Hole Min Qty: 2000 | 0 |
|
$2.2900 / $2.3700 | Buy Now |
Part Details for 7178DG
7178DG CAD Models
7178DG Part Data Attributes:
|
7178DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7178DG
BOYD Laconia
Heat Sink, 35.7ohm, U, Transverse, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | COPPER | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 19.05 mm | |
Length | 13.21 mm | |
Profile | U | |
Thermal Resistance | 35.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.52 mm |