Part Details for 717DCH37SAM4BVFM by Amphenol Corporation
Overview of 717DCH37SAM4BVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717DCH37SAM4BVFM
717DCH37SAM4BVFM CAD Models
717DCH37SAM4BVFM Part Data Attributes:
|
717DCH37SAM4BVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DCH37SAM4BVFM
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DCH37SAM4BVFM
This table gives cross-reference parts and alternative options found for 717DCH37SAM4BVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DCH37SAM4BVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0937S01A0 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Prolex Electronics Inc | 717DCH37SAM4BVFM vs PD0937S01A0 |
DCW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCH37SAM4BVFM vs DCW37S464CLF |
DCV37S567HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCH37SAM4BVFM vs DCV37S567HTLF |
DELC-J37SAF-10L9E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 717DCH37SAM4BVFM vs DELC-J37SAF-10L9E |
717DFCH37S1BUNVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 717DCH37SAM4BVFM vs 717DFCH37S1BUNVF2 |
DCPW37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCH37SAM4BVFM vs DCPW37S6GLF |
DCPW37S667MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DCH37SAM4BVFM vs DCPW37S667MTLF |
DCPW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCH37SAM4BVFM vs DCPW37S464CLF |
DCPV37S3CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCH37SAM4BVFM vs DCPV37S3CLF |
DCPV37S332GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DCH37SAM4BVFM vs DCPV37S332GTLF |