Part Details for 717DFAH15S1AUNVFM by Amphenol Corporation
Overview of 717DFAH15S1AUNVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717DFAH15S1AUNVFM
717DFAH15S1AUNVFM CAD Models
717DFAH15S1AUNVFM Part Data Attributes:
|
717DFAH15S1AUNVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DFAH15S1AUNVFM
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DFAH15S1AUNVFM
This table gives cross-reference parts and alternative options found for 717DFAH15S1AUNVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DFAH15S1AUNVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAF15S065HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFAH15S1AUNVFM vs DAF15S065HTLF |
77DAG15S1BMNVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 717DFAH15S1AUNVFM vs 77DAG15S1BMNVF2 |
DA15S9HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFAH15S1AUNVFM vs DA15S9HTLF |
117DFAG15S1AUN-VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 717DFAH15S1AUNVFM vs 117DFAG15S1AUN-VFM |
DAM15S465CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DFAH15S1AUNVFM vs DAM15S465CTLF |
777DFAG15S1AUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 717DFAH15S1AUNVFM vs 777DFAG15S1AUNVF |
DAM15S465NLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFAH15S1AUNVFM vs DAM15S465NLF |
DAM15SG-A101 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 717DFAH15S1AUNVFM vs DAM15SG-A101 |
DAM15SMNMC | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 717DFAH15S1AUNVFM vs DAM15SMNMC |
5-215583-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 717DFAH15S1AUNVFM vs 5-215583-3 |