Part Details for 718-N-A by 3M Interconnect
Overview of 718-N-A by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 718-N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P1814
|
Newark | 18-10 Nylon Insulated Closed End Connector |3M 718-N-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
94884-01-ND
|
DigiKey | CONN SPLICE 10-18 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9518 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
7100164980
|
Avnet Americas | 80611244866 718-N-A - Bulk (Alt: 7100164980) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-718-N-A
|
Mouser Electronics | Terminals SCTCHLOK CLSD NYLINS 18-10G CU ONLY 1.00 RoHS: Compliant | 1130 |
|
$0.1210 / $0.2800 | Buy Now |
DISTI #
MMM7100164980
|
Heilind Electronics | 7100164980 80611244866 NYL INS CLOSED END CONN | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |