Part Details for 718 by Hammond Manufacturing
Overview of 718 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9355
|
Newark | Plate Transformer Rohs Compliant: Yes |Hammond 718 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$122.0200 / $145.6200 | Buy Now |
DISTI #
HM5171-ND
|
DigiKey | PWR XFMR LAMINATED 235VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$117.3368 / $140.8000 | Buy Now |
DISTI #
546-718
|
Mouser Electronics | Power Transformers Transformer, high voltage, 235VA, 115 VAC to 1,250V C.T. @ 200ma. RoHS: Compliant | 3 |
|
$117.3300 / $140.0900 | Buy Now |
DISTI #
70319381
|
RS | transformer - "classic" plate | Hammond Manufacturing 718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.5400 / $140.8000 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$117.6500 / $149.9000 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$117.6500 / $149.9000 | Buy Now |
Part Details for 718
718 CAD Models
718 Part Data Attributes:
|
718
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
718
Hammond Manufacturing
Inverter Transformer, 115V In Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.062 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Length | 99.9744 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 1250 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 235 VA | |
Width | 95.25 mm |