Part Details for 718 by Visual Communications Company
Overview of 718 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F535
|
Newark | Lamp, Sub-Midget Flanged, T-1, 5V, Supply Voltage:5V, Lamp Base Type:Sub-Midget Flanged, Bulb Size:T-1 (3Mm), Mscp:0.15, Average Bulb Life:40000H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 718 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7600 | Buy Now |
DISTI #
CM718-ND
|
DigiKey | LAMP INCAND RT-1 SUB MIDGET 5V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
435 In Stock |
|
$1.3382 / $3.1800 | Buy Now |
DISTI #
606-CM718
|
Mouser Electronics | Lamps 5.0V .115A RoHS: Compliant | 948 |
|
$1.3200 / $2.1200 | Buy Now |
DISTI #
70597405
|
RS | Lamp, Incandescent, T-1 Sub Midget Flanged, 5 V, 0.11 A 0.15 MSCP, 40000 hrs | VCC (Visual Communications Company) 718 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
Part Details for 718
718 CAD Models
718 Part Data Attributes:
|
718
Visual Communications Company
Buy Now
|
Compare Parts:
718
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |