-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ18 19 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718633-000
|
Avnet Americas | TXR41AC00-1812BI - Bulk (Alt: 718633-000) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR41AC00-1812BI RoHS: Compliant | 0 |
|
$80.0400 / $159.6600 | Buy Now |
DISTI #
718633-000
|
Avnet Americas | TXR41AC00-1812BI - Bulk (Alt: 718633-000) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
DISTI #
718633-000
|
Avnet Americas | TXR41AC00-1812BI - Bulk (Alt: 718633-000) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TXR41AC00-1812BI RoHS: Compliant | 0 |
|
$80.0400 / $159.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
718633-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
718633-000
TE Connectivity
CONN BACKSHELL ADPT SZ18 19 SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |