Part Details for 718P18211500MA3 by Cornell Dubilier Electronics Inc
Overview of 718P18211500MA3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 718P18211500MA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718P18211500MA3
|
TTI | Film Capacitors 1800PF 1500VAC 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$2.1800 / $2.3200 | Buy Now |
DISTI #
718P18211500MA3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 718P18211500MA3
718P18211500MA3 CAD Models
718P18211500MA3 Part Data Attributes
|
718P18211500MA3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
718P18211500MA3
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |