Part Details for 71918-214LF by Amphenol Corporation
Overview of 71918-214LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71918-214LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71918-214LF
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 71918-214LF) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8196 / $1.0128 | Buy Now |
DISTI #
649-71918-214LF
|
Mouser Electronics | Headers & Wire Housings 14P STRT EJECT LATCH LOW PROFILE LATCH RoHS: Compliant | 3 |
|
$0.9310 / $1.8200 | Buy Now |
DISTI #
71918-214LF
|
TTI | Headers & Wire Housings 14P STRT EJECT LATCH LOW PROFILE LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 533 In Stock |
|
$0.9500 | Buy Now |
DISTI #
71918-214LF
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 71918-214LF) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8196 / $1.0128 | Buy Now |
DISTI #
71918-214LF
|
Avnet Abacus | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 71918-214LF) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 0 Weeks, 5 Days | Abacus - 650 |
|
Buy Now | |
|
New Advantage Corporation | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 13 | 520 |
|
$0.9138 / $0.9819 | Buy Now |