Part Details for 719553-2 by TE Connectivity
Overview of 719553-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 719553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8142
|
Newark | Terminals Amp Iii 35-8 |Amp Te Connectivity 719553-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.1200 | Buy Now |
DISTI #
TE Connectivity 719553-2
|
PEI Genesis | Ring Terminal, 35mm2 | 0 |
|
Buy Now | |
DISTI #
719553-2
|
Avnet Abacus | Ring Tongue Terminal 41mm 17mm Tin (Alt: 719553-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 719553-2
719553-2 CAD Models
719553-2 Part Data Attributes
|
719553-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
719553-2
TE Connectivity
35mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 |