Part Details for 71963 by Wiha Quality Tools
Overview of 71963 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0432
|
Newark | Standard Bit Spanner #4 X 25Mm - 2 Pack Rohs Compliant: Yes |Wiha 71963 Min Qty: 6 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$5.4400 | Buy Now |
DISTI #
71963-ND
|
DigiKey | BIT SPANNER SZ4 0.98" 2/PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | 71963 Insert Bit, Spanner, No 4 Size, 25mm Over-All Length, 2/Package RoHS: Compliant | 0 |
|
$4.1300 / $8.5800 | Buy Now |
DISTI #
447-234
|
Techni-Tool, Inc. | Wiha 71963 Insert Bit, Spanner, No 4 Size, 25mm Over-All Length, 2/Package | 0 |
|
$4.9000 | Buy Now |
DISTI #
447-234
|
TestEquity LLC | Wiha 71963 Insert Bit, Spanner, No 4 Size, 25mm Over-All Length, 2/Package | 0 |
|
$4.9000 | Buy Now |