Part Details for 71973-5912 by Molex
Overview of 71973-5912 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71973-5912
71973-5912 CAD Models
71973-5912 Part Data Attributes
|
71973-5912
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-5912
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-5912
This table gives cross-reference parts and alternative options found for 71973-5912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-5912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-174809-5 | CONNECTOR, 24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 71973-5912 vs 5-174809-5 |
008218024771001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 71973-5912 vs 008218024771001 |
93682-424 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 71973-5912 vs 93682-424 |
52061-2411 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 71973-5912 vs 52061-2411 |
M55302/64-F24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | 71973-5912 vs M55302/64-F24Y |
111626-5 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 71973-5912 vs 111626-5 |
M55302/64LD24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 71973-5912 vs M55302/64LD24Y |
7-174809-5 | CONNECTOR, 24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 71973-5912 vs 7-174809-5 |
71973-7912 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71973-5912 vs 71973-7912 |
M55302/64LF24Y | Board Connector, 24 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | 71973-5912 vs M55302/64LF24Y |