Part Details for 71L36-11-1-10S-C by Grayhill Inc
Overview of 71L36-11-1-10S-C by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71L36-11-1-10S-C
71L36-11-1-10S-C CAD Models
71L36-11-1-10S-C Part Data Attributes
|
71L36-11-1-10S-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71L36-11-1-10S-C
Grayhill Inc
Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Additional Feature | CONTINUOUS ROTATION | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
Number of Positions | 2 THRU 10 | |
Switch Action | CIRCULAR | |
Switch Function | SP10T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for 71L36-11-1-10S-C
This table gives cross-reference parts and alternative options found for 71L36-11-1-10S-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71L36-11-1-10S-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71L36-10-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-10-1-10S-C |
71L36-05-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-05-1-10S-C |
71L36-04-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-04-1-10S-C |
71L36-03-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-03-1-10S-C |
71L36-07-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-07-1-10S-C |
71L36-12-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-12-1-10S-C |
71L36-09-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-09-1-10S-C |
71L36-08-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-08-1-10S-C |
71L36-06-1-10S-C | Keylock Switch, 10 Positions, SP10T, On-on, Circular, Solder Lug Terminal, Keylock Actuator | Grayhill Inc | 71L36-11-1-10S-C vs 71L36-06-1-10S-C |