Part Details for 71A30-04-1-08N by Grayhill Inc
Overview of 71A30-04-1-08N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71A30-04-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71A30-04-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71A30-04-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71A30-04-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71A30-04-1-08N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, 30°, , 4 deck, 1 pole/deck, 8 position/pole, non-shorting RoHS: Compliant | 0 |
|
$27.3600 / $36.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4800 / $48.2100 | Buy Now |
DISTI #
000000000000389137
|
Sager | Rotary Switches Rotary Switch, 1/8 shaft, 30°, , 4 deck, 1 pole/deck, 8 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 71A30-04-1-08N
71A30-04-1-08N CAD Models
71A30-04-1-08N Part Data Attributes
|
71A30-04-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71A30-04-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 35.94 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |