Part Details for 71AF30-03-1-12N-F by Grayhill Inc
Overview of 71AF30-03-1-12N-F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF30-03-1-12N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8983
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 71AF30-03-1-12N-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.5300 / $83.0800 | Buy Now |
DISTI #
2266-71AF30-03-1-12N-F-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$74.5200 | Buy Now |
DISTI #
71AF30-03-1-12N-F-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$28.7100 / $49.4500 | Buy Now |
DISTI #
000000000000389376
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$28.7100 / $49.4500 | Buy Now |