Part Details for 71AS36-03-1-08N by Grayhill Inc
Overview of 71AS36-03-1-08N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AS36-03-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AS36-03-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5428 | Buy Now |
DISTI #
71AS36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71AS36-03-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6680 / $37.1388 | Buy Now |
DISTI #
706-71AS36-03-1-08N
|
Mouser Electronics | Rotary Switches 71AS36-03-1-08N RoHS: Compliant | 0 |
|
$33.2000 / $41.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$62.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1500 / $46.3600 | Buy Now |
DISTI #
71AS36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71AS36-03-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6680 / $37.1388 | Buy Now |
DISTI #
71AS36-03-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 28VDC - Bulk (Alt: 71AS36-03-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6680 / $37.1388 | Buy Now |
DISTI #
000000000003982852
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.7100 / $40.5600 | Buy Now |
Part Details for 71AS36-03-1-08N
71AS36-03-1-08N CAD Models
71AS36-03-1-08N Part Data Attributes
|
71AS36-03-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71AS36-03-1-08N
Grayhill Inc
SWITCH ROTARY 8POS 250MA 115V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY SWITCH |