Part Details for 71B30-04-2-06S by Grayhill Inc
Overview of 71B30-04-2-06S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B30-04-2-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71B30-04-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9464 | Buy Now |
DISTI #
71B30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8164 / $45.2360 | Buy Now |
DISTI #
706-71B30-04-2-06S
|
Mouser Electronics | Rotary Switches 71B30-04-2-06S RoHS: Compliant | 0 |
|
$40.4300 / $72.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$42.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$53.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8100 / $56.4600 | Buy Now |
DISTI #
71B30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8164 / $45.2360 | Buy Now |
DISTI #
71B30-04-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B30-04-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8164 / $45.2360 | Buy Now |
DISTI #
000000000000389636
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$37.0000 / $47.9100 | Buy Now |
Part Details for 71B30-04-2-06S
71B30-04-2-06S CAD Models
71B30-04-2-06S Part Data Attributes
|
71B30-04-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71B30-04-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 35.94 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |