Part Details for 71C30-1BK-1BK by Grayhill Inc
Overview of 71C30-1BK-1BK by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71C30-1BK-1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9576
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01/01, Poles/Deck: 1/1, Positions/Pole: 11/11, Contact Type: N/N, Termination: Solder Lug |Grayhill 71C30-1BK-1BK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$70.5100 / $72.8200 | Buy Now |
DISTI #
01B5738
|
Newark | 71C30-01-1-11N & 01-1-11N |Grayhill 71C30-1BK-1BK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6400 / $102.5900 | Buy Now |
DISTI #
71C30-1BK-1BK
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C30-1BK-1BK) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3702 / $64.9356 | Buy Now |
DISTI #
706-71C30-1BK-1BK
|
Mouser Electronics | Rotary Switches 71C30-01-1-11N & 01-1-11N RoHS: Compliant | 0 |
|
$62.7900 / $70.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$60.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$76.8400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP11T/SP11T 11/11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
8 Partner Stock |
|
$59.0300 / $88.8500 | Buy Now |
DISTI #
69780717
|
Verical | Switch Rotary SP11T/SP11T 11/11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$89.7700 / $113.4700 | Buy Now |
DISTI #
71C30-1BK-1BK
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C30-1BK-1BK) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3702 / $64.9356 | Buy Now |
DISTI #
000000000006156415
|
Sager | Rotary Switches 71C30-01-1-11N & 01-1-11N Min Qty: 25 | 0 |
|
$53.0700 / $68.7700 | Buy Now |