Part Details for 71C301111N-1111N by Grayhill Inc
Overview of 71C301111N-1111N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71C301111N-1111N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C301111N-1111N-ND
|
DigiKey | SWITCH ROTARY 11POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3904 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, Concentric Shaft, 30&DEG, 1 Deck, 1 Pole/dec RoHS: Compliant |
8 Partner Stock |
|
$59.0300 / $88.8500 | Buy Now |
DISTI #
69780713
|
Verical | 71C301111N-1111N Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$89.7700 / $113.4700 | Buy Now |
DISTI #
000000000000390243
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch, Concentric Shaft, 30&DEG, 1 Deck, 1 Pole/dec RoHS: Compliant |
8 Partner Stock |
|
$59.0300 / $88.8500 | Buy Now |
Part Details for 71C301111N-1111N
71C301111N-1111N CAD Models
71C301111N-1111N Part Data Attributes
|
71C301111N-1111N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71C301111N-1111N
Grayhill Inc
Rotary Switch, 11 Positions, Maintained, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.375 inch | |
Actuator Material | STEEL PASSIVATED | |
Actuator Type | ROTARY SHAFT | |
Body Height | 61.0108 mm | |
Body Length or Diameter | 17.4498 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 11 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |