Part Details for 71CF30-1BT-2BZ by Grayhill Inc
Overview of 71CF30-1BT-2BZ by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71CF30-1BT-2BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8169
|
Newark | 71Cf30-01-1-08S & 02-1-12S-F |Grayhill 71CF30-1BT-2BZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5800 / $105.1800 | Buy Now |
DISTI #
71CF30-1BT-2BZ-ND
|
DigiKey | SWITCH ROTARY 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0980 | Buy Now |
DISTI #
71CF30-1BT-2BZ
|
Avnet Americas | Rotary Switch Concentric Shaft 30° Throw 1 Deck/2 Deck 1 Pole/1 Pole 8 Position/12 Position 300mA 115VAC Shorting/Shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 71CF30-1BT-2BZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4194 / $66.5808 | Buy Now |
DISTI #
706-71CF30-1BT-2BZ
|
Mouser Electronics | Rotary Switches 71CF30-01-1-08S & 02-1-12S-F RoHS: Compliant | 0 |
|
$64.3800 / $71.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$62.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$78.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0100 / $108.0400 | Buy Now |
DISTI #
000000000006156427
|
Sager | Rotary Switches 71CF30-01-1-08S & 02-1-12S-F Min Qty: 25 | 0 |
|
$54.4300 / $70.5200 | Buy Now |
Part Details for 71CF30-1BT-2BZ
71CF30-1BT-2BZ CAD Models
71CF30-1BT-2BZ Part Data Attributes
|
71CF30-1BT-2BZ
Grayhill Inc
Buy Now
|
Compare Parts:
71CF30-1BT-2BZ
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |