Part Details for 71F-250-32-NBL by 3M Interconnect
Overview of 71F-250-32-NBL by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71F-250-32-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6299
|
Newark | 22-18 Awg Fully Nylon Insulated W/Insulation Grip Female Disco |3M 71F-250-32-NBL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3550 | Buy Now |
DISTI #
3M156218-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3912 In Stock |
|
$0.2266 / $0.4800 | Buy Now |
DISTI #
7100163889
|
Avnet Americas | 80601399407 71F-250-32-NBL - Bulk (Alt: 7100163889) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-71F-250-32-NBL
|
Mouser Electronics | Terminals 71F-250-32-NBL RoHS: Compliant | 3839 |
|
$0.2190 / $0.4800 | Buy Now |
DISTI #
MMM7100163889
|
Heilind Electronics | 7100163889 80601399407 FULL NYL W/INS GRP FM DIS | Americas - 2017 in Stock |
|
$0.2302 / $0.2493 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.7200 / $0.9000 | Buy Now | |
DISTI #
71F-250-32-NBL
|
TTI | Terminals 71F-250-32-NBL Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$32.3400 / $38.4800 | Buy Now |
DISTI #
MMM7100163889
|
Interstate Connecting Components | 7100163889 80601399407 FULL NYL W/INS GRP FM DIS | 605 |
|
$0.2302 / $0.2493 | Buy Now |